BYB-4-07F5030 | by.B

Insulated forked cable lug, 4.0-6.0 mm², AWG 12 to 10, yellow, BYB-4-07F5030

Order No.: 07F5030
EAN: 4099891983321
MPN:
BYB-4-07F5030
BYB-4-07F5030 by.B Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.2035 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2035 €
100 pcs.
0.1785 €
500 pcs.
0.1618 €
1000 pcs.
0.1499 €
5000 pcs.
0.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, BYB-4-07F5030, by.B

Fork cable lug, Copper, tin-plated, 4.0 to 6.0 mm², 26 mm Nut 5,3 mm, yellow.

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Material Insulation PA
Isolated Yes
Cable cross-section 4,0-6,0 mm²
Material Kupfer, verzinnt
max. operating temperature 75 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes