BYB-4-07F5109 | by.B
Uninsulated ring cable lug, 10 mm², AWG 8, 10 mm, BYB-4-07F5109
Order No.: 07F5109
EAN: 4099891984113
MPN:
BYB-4-07F5109
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2025-05-06
Leadtime: 4 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.2832 €
100 pcs.
0.2630 €
1000 pcs.
0.2344 €
5000 pcs.
0.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, BYB-4-07F5109, by.B
Ring cable lugs according to nach DIN 46234, uninsulated, Copper, tin-plated, 10 mm², Hole-Ø 10 mm.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 8 | |
Isolated | No | |
Cable cross-section | 10 mm² | |
Hole diameter | 10 mm | |
Material | Kupfer, verzinnt | |
Nominal size according to DIN | DIN 46234 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |