BYB-4-07F5130 | by.B
Uninsulated ring cable lug, 50 mm², AWG 1/0, 12 mm, BYB-4-07F5130
Order No.: 07F5130
EAN: 4099891984328
MPN:
BYB-4-07F5130
Unit Price (€ / pc.)
1.8445 € *
Next delivery: 95 pcs. on 2026-01-14
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.5351 €
100 pcs.
1.4161 €
1000 pcs.
1.2733 €
5000 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, BYB-4-07F5130, by.B
Ring cable lugs according to nach DIN 46234, uninsulated, Copper, tin-plated, 50 mm², Hole-Ø 12 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 50 mm² | |
| AWG cross-section | AWG 1/0 | |
| Isolated | No | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |