BYB-4-07F5131 | by.B

Uninsulated ring cable lug, 50 mm², AWG 1/0, 16 mm, BYB-4-07F5131

Order No.: 07F5131
EAN: 4099891984335
MPN:
BYB-4-07F5131
BYB-4-07F5131 by.B Cable Lugs
Image may differ
Unit Price (€ / pc.)
2.3919 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
10 pcs.
1.9873 €
100 pcs.
1.8445 €
1000 pcs.
1.6422 €
5000 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, BYB-4-07F5131, by.B

Ring cable lugs according to nach DIN 46234, uninsulated, Copper, tin-plated, 50 mm², Hole-Ø 16 mm.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 1/0
Isolated No
Cable cross-section 50 mm²
Hole diameter 16 mm
Material Kupfer, verzinnt
Nominal size according to DIN DIN 46234
Logistics
Country of origin CN
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes