BYB-4-07F5132 | by.B
Uninsulated tub cable lug with viewing hole, 6.0 mm², AWG 10, 5 mm, BYB-4-07F5132
Order No.: 07F5132
EAN: 4099891984342
MPN:
BYB-4-07F5132
Unit Price (€ / pc.)
0.3213 € *
Available: 90 pcs.
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2785 €
100 pcs.
0.2511 €
500 pcs.
0.2297 €
1000 pcs.
0.2094 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular cable lug, BYB-4-07F5132, by.B
Uninsulated tubular cable lug with inspection hole, 6,0 mm², Hole-Ø 5 mm.
Technical specifications
Filter | Property | Value |
---|---|---|
Isolated | No | |
Cable cross-section | 6.0 mm² | |
Hole diameter | 5 mm | |
AWG cross-section | AWG 10 | |
Version | tube cable lug | |
max. operating temperature | 150 °C | |
Material | copper, tin-plated |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Bag with 100 pieces |
Customs tariff number | 85369010 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |