BYB-4-07F5133 | by.B

Uninsulated Tub cable lug with viewing hole, 6.0 mm², AWG 10, 6 mm, BYB-4-07F5133

Order No.: 07F5133
EAN: 4099891984359
MPN:
BYB-4-07F5133
BYB-4-07F5133 by.B Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2025-05-06
Leadtime: 4 Weeks **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2796 €
100 pcs.
0.2511 €
500 pcs.
0.2309 €
1000 pcs.
0.2094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubular cable lug, BYB-4-07F5133, by.B

Uninsulated tubular cable lug with inspection hole, 6,0 mm², Hole-Ø 6 mm.

Technical specifications
Version Rohrkabelschuh
AWG cross-section AWG 10
Isolated No
Cable cross-section 6,0 mm²
Hole diameter 6 mm
Material Kupfer, verzinnt
max. operating temperature 150 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes