BYB-4-07F5138 | by.B

Uninsulated Tub cable lug with viewing hole, 10 mm², AWG 8, 8 mm, BYB-4-07F5138

Order No.: 07F5138
EAN: 4099891984403
MPN:
BYB-4-07F5138
BYB-4-07F5138 by.B Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2025-05-06
Leadtime: 4 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4165 €
100 pcs.
0.3689 €
500 pcs.
0.3451 €
1000 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubular cable lug, BYB-4-07F5138, by.B

Uninsulated tubular cable lug with inspection hole, 10 mm², Hole-Ø 8 mm.

Technical specifications
Version Rohrkabelschuh
AWG cross-section AWG 8
Isolated No
Cable cross-section 10 mm²
Hole diameter 8 mm
Material Kupfer, verzinnt
max. operating temperature 150 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes