BYB-4-07F5141 | by.B

Uninsulated Tub cable lug with viewing hole, 16 mm², AWG 6, 6 mm, BYB-4-07F5141

Order No.: 07F5141
EAN: 4099891984434
MPN:
BYB-4-07F5141
BYB-4-07F5141 by.B Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2025-05-28
Leadtime: 4 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5236 €
100 pcs.
0.4641 €
500 pcs.
0.4284 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubular cable lug, BYB-4-07F5141, by.B

Uninsulated tubular cable lug with inspection hole, 16 mm², Hole-Ø 6 mm.

Technical specifications
Version Rohrkabelschuh
AWG cross-section AWG 6
Isolated No
Cable cross-section 16 mm²
Hole diameter 6 mm
Material Kupfer, verzinnt
max. operating temperature 150 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes