BYB-4-07F5145 | by.B
Uninsulated Tub cable lug with viewing hole, 25 mm², AWG 4, 5 mm, BYB-4-07F5145
Order No.: 07F5145
EAN: 4099891984472
MPN:
BYB-4-07F5145
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2025-05-06
Leadtime: 4 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.8687 €
100 pcs.
0.7854 €
500 pcs.
0.7259 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tubular cable lug, BYB-4-07F5145, by.B
Uninsulated tubular cable lug with inspection hole, 25 mm², Hole-Ø 5 mm.
Technical specifications
Version | Rohrkabelschuh | |
AWG cross-section | AWG 4 | |
Isolated | No | |
Cable cross-section | 25 mm² | |
Hole diameter | 5 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 150 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |