BYB-4-07F5153 | by.B
Uninsulated Tub cable lug with viewing hole, 35 mm², AWG 2, 12 mm, BYB-4-07F5153
Order No.: 07F5153
EAN: 4099891984557
MPN:
BYB-4-07F5153
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.3566 €
100 pcs.
1.2138 €
500 pcs.
1.1186 €
1000 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tubular cable lug, BYB-4-07F5153, by.B
Uninsulated tubular cable lug with inspection hole, 35 mm², Hole-Ø 12 mm.
Technical specifications
Version | Rohrkabelschuh | |
AWG cross-section | AWG 2 | |
Isolated | No | |
Cable cross-section | 35 mm² | |
Hole diameter | 12 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 150 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |