BYB-4-07F5156 | by.B

Uninsulated Tub cable lug with viewing hole, 50 mm², AWG 1/0, 10 mm, BYB-4-07F5156

Order No.: 07F5156
EAN: 4099891984588
MPN:
BYB-4-07F5156
BYB-4-07F5156 by.B Cable Lugs
Image may differ
Unit Price (€ / pc.)
2.1539 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
1.8683 €
100 pcs.
1.6660 €
500 pcs.
1.5232 €
1000 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubular cable lug, BYB-4-07F5156, by.B

Uninsulated tubular cable lug with inspection hole, 50 mm², Hole-Ø 10 mm.

Technical specifications
Version Rohrkabelschuh
AWG cross-section AWG 1/0
Isolated No
Cable cross-section 50 mm²
Hole diameter 10 mm
Material Kupfer, verzinnt
max. operating temperature 150 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes