BYB-5-12H0212 | by.B

Sealing plug, (H) 10.9 mm, head Ø 16.5 mm, mounting Ø 12.7 mm, PA, black, for panel thickness 3.2 mm, BYB-5-12H0212

Order No.: 12H0212
EAN: 4099891898120
MPN:
BYB-5-12H0212
BYB-5-12H0212 by.B Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.0643 € *
Available: 200 pcs.
Leadtime: 10 Weeks **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0643 €
10 pcs.
0.0595 €
100 pcs.
0.0547 €
500 pcs.
0.0500 €
1000 pcs.
0.0428 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sealing plug, BYB-5-12H0212, by.B

The BYB-5-12H0212 sealing plug is used to close unneeded holes with fingertip pressure at low cost and assure good appearance. This product is made from polyamide material in black colour.

Technical specifications
Colour schwarz
Suitable for Plattendicke 3,2 mm
Height 10.9 mm
Head Diameter 16.5 mm
Material PA
Mounting hole size 12.7 mm
Accessory Type Verschlussstopfen
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes