BYB-5-12H0213 | by.B

Sealing plug, (H) 10.3 mm, head Ø 16.7 mm, mounting Ø 14.3 mm, PA, black, for panel thickness 3.2 mm, BYB-5-12H0213

Order No.: 12H0213
EAN: 4099891898137
MPN:
BYB-5-12H0213
BYB-5-12H0213 by.B Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.0774 € *
Available: 100 pcs.
Leadtime: 10 Weeks **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0774 €
10 pcs.
0.0726 €
100 pcs.
0.0655 €
500 pcs.
0.0607 €
1000 pcs.
0.0524 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sealing plug, BYB-5-12H0213, by.B

The BYB-5-12H0213 sealing plug is used to close unneeded holes with fingertip pressure at low cost and assure good appearance. This product is made from polyamide material in black colour.

Technical specifications
Farbe schwarz
Geeignet für Plattendicke 3,2 mm
Höhe 10.3 mm
Kopfdurchmesser 16.7 mm
Material PA
Montagelochgröße 14.3 mm
Zubehörart Verschlussstopfen
Logistics
Ursprungsland TW
Zolltarifnummer 39269097
Originalverpackung Beutel mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes