BYB-5-12H0218 | by.B
Sealing plug, (H) 11.6 mm, head Ø 29 mm, mounting Ø 25.4 mm, PA, black, for panel thickness 3.2 mm, BYB-5-12H0218
Order No.: 12H0218
EAN: 4099891898182
MPN:
BYB-5-12H0218
Unit Price (€ / pc.)
0.1023 € *
Available: 200 pcs.
Leadtime: 10 Weeks **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1023 €
10 pcs.
0.0952 €
100 pcs.
0.0857 €
500 pcs.
0.0797 €
1000 pcs.
0.0678 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sealing plug, BYB-5-12H0218, by.B
The BYB-5-12H0218 sealing plug is used to close unneeded holes with fingertip pressure at low cost and assure good appearance. This product is made from polyamide material in black colour.
Technical specifications
Colour | schwarz | |
Suitable for | Plattendicke 3,2 mm | |
Height | 11.6 mm | |
Head Diameter | 29 mm | |
Material | PA | |
Mounting hole size | 25.4 mm | |
Accessory Type | Verschlussstopfen |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |