BYB-5-12H0246 | by.B

Cable tie, PA, (L x W) 80 x 2.5 mm, bundle-Ø 16 mm, black, UV resistant, 85 °C, BYB-5-12H0246

Order No.: 12H0246
EAN: 4099891898465
MPN:
BYB-5-12H0246
BYB-5-12H0246 by.B Cable Ties
Image may differ
Unit Price (€ / pck.)
1.5470 € *
Available: 5 pck.
Leadtime: 10 Weeks **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pck.
1.5470 €
5 pck.
1.4875 €
10 pck.
1.4042 €
25 pck.
1.3447 €
50 pck.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, BYB-5-12H0246, by.B

The BYB-5-12H0246 UV resistant cable tie prolongs useful life under sunshine/outdoor application.

Technical specifications
Width 2.5 mm
Colour schwarz
Halogen free Yes
Length 80 mm
Material PA
max. Bundle diameter 16 mm
max. operating temperature 85 °C
UV-resistant Yes
detachable closure No
Min holding force 80 N
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes