BYB-5-12H0248 | by.B

Cable tie, PA, (L x W) 100 x 2.5 mm, bundle-Ø 22 mm, black, UV resistant, 85 °C, BYB-5-12H0248

Order No.: 12H0248
EAN: 4099891898489
MPN:
BYB-5-12H0248
BYB-5-12H0248 by.B Cable Ties
Image may differ
Unit Price (€ / pck.)
1.6660 € *
Available: 0 pck.
Leadtime: 10 Weeks **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pck.
1.6660 €
5 pck.
1.6065 €
10 pck.
1.5113 €
25 pck.
1.4518 €
50 pck.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, BYB-5-12H0248, by.B

The BYB-5-12H0248 UV resistant cable tie prolongs useful life under sunshine/outdoor application.

Technical specifications
Width 2.5 mm
Colour schwarz
Halogen free Yes
Length 100 mm
Material PA
max. Bundle diameter 22 mm
max. operating temperature 85 °C
UV-resistant Yes
detachable closure No
Min holding force 80 N
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes