BYB-5-12H0252 | by.B

Cable tie, PA, (L x W) 120 x 7.6 mm, bundle-Ø 22 mm, black, UV resistant, 85 °C, BYB-5-12H0252

Order No.: 12H0252
EAN: 4099891898526
MPN:
BYB-5-12H0252
by.B
BYB-5-12H0252 by.B Cable Ties
Image may differ
Unit Price (€ / pck.)
8.7227 € *
Available: 5 pck.
Leadtime: 10 Weeks **
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pck.
8.7227 €
5 pck.
8.3538 €
10 pck.
7.7945 €
25 pck.
7.4256 €
50 pck.
6.8663 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, BYB-5-12H0252, by.B

The BYB-5-12H0252 UV resistant cable tie prolongs useful life under sunshine/outdoor application.

Technical specifications
Width 7.6 mm
Colour black
Halogen free Yes
Length 120 mm
Material PA
max. Bundle diameter 22 mm
max. operating temperature 85 °C
UV-resistant Yes
detachable closure No
Min holding force 534 N
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes