BYB-5-12H0256 | by.B

Cable tie, PA, (L x W) 150 x 7.6 mm, bundle-Ø 32 mm, black, UV resistant, 85 °C, BYB-5-12H0256

Order No.: 12H0256
EAN: 4099891898564
MPN:
BYB-5-12H0256
BYB-5-12H0256 by.B Cable Ties
Image may differ
Unit Price (€ / pck.)
9.9603 € *
Available: 5 pck.
Leadtime: 10 Weeks **
Total Price:
9.96 € *
Price list
Quantity
Price per unit*
1 pck.
9.9603 €
5 pck.
9.5319 €
10 pck.
8.9012 €
25 pck.
8.4728 €
50 pck.
7.8421 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, BYB-5-12H0256, by.B

The BYB-5-12H0256 UV resistant cable tie prolongs useful life under sunshine/outdoor application.

Technical specifications
Width 7.6 mm
Colour schwarz
Halogen free Yes
Length 150 mm
Material PA
max. Bundle diameter 32 mm
max. operating temperature 85 °C
UV-resistant Yes
detachable closure No
Min holding force 534 N
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes