BYB-5-12H0257 | by.B

Cable tie, PA, (L x W) 155 x 2.5 mm, bundle-Ø 39 mm, black, UV resistant, 85 °C, BYB-5-12H0257

Order No.: 12H0257
EAN: 4099891898571
MPN:
BYB-5-12H0257
BYB-5-12H0257 by.B Cable Ties
Image may differ
Unit Price (€ / pck.)
2.9512 € *
Available: 0 pck.
Next delivery: 60 pck. on 2025-05-15
Leadtime: 10 Weeks **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pck.
2.9512 €
5 pck.
2.8441 €
10 pck.
2.6775 €
25 pck.
2.5704 €
50 pck.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, BYB-5-12H0257, by.B

The BYB-5-12H0257 UV resistant cable tie prolongs useful life under sunshine/outdoor application.

Technical specifications
Width 2.5 mm
Colour schwarz
Halogen free Yes
Length 155 mm
Material PA
max. Bundle diameter 39 mm
max. operating temperature 85 °C
UV-resistant Yes
detachable closure No
Min holding force 80 N
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes