BYB-5-12H0258 | by.B
Cable tie, PA, (L x W) 160 x 4.8 mm, bundle-Ø 39 mm, black, UV resistant, 85 °C, BYB-5-12H0258
Order No.: 12H0258
EAN: 4099891898588
MPN:
BYB-5-12H0258
Unit Price (€ / pck.)
5.4145 € *
Available: 3 pck.
Next delivery: 10 pck. on 2025-05-15
Leadtime: 10 Weeks **
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pck.
5.4145 €
5 pck.
5.2003 €
10 pck.
4.8790 €
25 pck.
4.6529 €
50 pck.
4.3316 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, BYB-5-12H0258, by.B
The BYB-5-12H0258 UV resistant cable tie prolongs useful life under sunshine/outdoor application.
Technical specifications
Width | 4.8 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 160 mm | |
Material | PA | |
max. Bundle diameter | 39 mm | |
max. operating temperature | 85 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 222 N |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |