BYB-5-12H0268 | by.B
Cable tie, PA, (L x W) 250 x 2.5 mm, bundle-Ø 68 mm, black, UV resistant, 85 °C, BYB-5-12H0268
Order No.: 12H0268
EAN: 4099891898687
MPN:
BYB-5-12H0268
Unit Price (€ / pck.)
6.8425 € *
Available: 4 pck.
Leadtime: 10 Weeks **
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
1 pck.
6.8425 €
5 pck.
6.5688 €
10 pck.
6.1642 €
25 pck.
5.8905 €
50 pck.
5.4740 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, BYB-5-12H0268, by.B
The BYB-5-12H0268 UV resistant cable tie prolongs useful life under sunshine/outdoor application.
Technical specifications
Width | 2.5 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 250 mm | |
Material | PA | |
max. Bundle diameter | 68 mm | |
max. operating temperature | 85 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 80 N |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |