BYB-5-12H0270 | by.B

Cable tie, PA, (L x W) 250 x 4.8 mm, bundle-Ø 68 mm, black, UV resistant, 85 °C, BYB-5-12H0270

Order No.: 12H0270
EAN: 4099891898700
MPN:
BYB-5-12H0270
by.B
BYB-5-12H0270 by.B Cable Ties
Image may differ
Unit Price (€ / pck.)
9.5081 € *
Available: 5 pck.
Leadtime: 10 Weeks **
Total Price:
9.51 € *
Price list
Quantity
Price per unit*
1 pck.
9.5081 €
5 pck.
9.1035 €
10 pck.
8.4966 €
25 pck.
8.0920 €
50 pck.
7.4851 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, BYB-5-12H0270, by.B

The BYB-5-12H0270 UV resistant cable tie prolongs useful life under sunshine/outdoor application.

Technical specifications
Width 4.8 mm
Colour black
Halogen free Yes
Length 250 mm
Material PA
max. Bundle diameter 68 mm
max. operating temperature 85 °C
UV-resistant Yes
detachable closure No
Min holding force 222 N
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes