BYB-5-12H0274 | by.B
Cable tie, PA, (L x W) 280 x 7.6 mm, bundle-Ø 74 mm, black, UV resistant, 85 °C, BYB-5-12H0274
Order No.: 12H0274
EAN: 4099891898748
MPN:
BYB-5-12H0274
Unit Price (€ / pck.)
18.8853 € *
Available: 5 pck.
Leadtime: 10 Weeks **
Total Price:
18.89 € *
Price list
Quantity
Price per unit*
1 pck.
18.8853 €
5 pck.
18.0642 €
10 pck.
16.8385 €
25 pck.
16.0174 €
50 pck.
14.7798 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, BYB-5-12H0274, by.B
The BYB-5-12H0274 UV resistant cable tie prolongs useful life under sunshine/outdoor application.
Technical specifications
Width | 7.6 mm | |
Colour | black | |
Halogen free | Yes | |
Length | 280 mm | |
Material | PA | |
max. Bundle diameter | 74 mm | |
max. operating temperature | 85 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 534 N |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |