BYB-5-12H0277 | by.B
Cable tie, PA, (L x W) 300 x 4.8 mm, bundle-Ø 83 mm, black, UV resistant, 85 °C, BYB-5-12H0277
Order No.: 12H0277
EAN: 4099891898779
MPN:
BYB-5-12H0277
Unit Price (€ / pck.)
10.5077 € *
Available: 5 pck.
Leadtime: 10 Weeks **
Total Price:
10.51 € *
Price list
Quantity
Price per unit*
1 pck.
10.5077 €
5 pck.
10.0555 €
10 pck.
9.3653 €
25 pck.
8.9131 €
50 pck.
8.2229 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, BYB-5-12H0277, by.B
The BYB-5-12H0277 UV resistant cable tie prolongs useful life under sunshine/outdoor application.
Technical specifications
Width | 4.8 mm | |
Colour | black | |
Halogen free | Yes | |
Length | 300 mm | |
Material | PA | |
max. Bundle diameter | 83 mm | |
max. operating temperature | 85 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 222 N |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |