BYB-5-12H0282 | by.B

Cable tie, PA, (L x W) 350 x 4.6 mm, bundle-Ø 98 mm, black, UV resistant, 85 °C, BYB-5-12H0282

Order No.: 12H0282
EAN: 4099891898823
MPN:
BYB-5-12H0282
by.B
BYB-5-12H0282 by.B Cable Ties
Image may differ
Unit Price (€ / pck.)
11.3288 € *
Available: 5 pck.
Leadtime: 10 Weeks **
Total Price:
11.33 € *
Price list
Quantity
Price per unit*
1 pck.
11.3288 €
5 pck.
10.8409 €
10 pck.
10.1031 €
25 pck.
9.6033 €
50 pck.
8.8655 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, BYB-5-12H0282, by.B

The BYB-5-12H0282 UV resistant cable tie prolongs useful life under sunshine/outdoor application.

Technical specifications
Width 4.6 mm
Colour black
Halogen free Yes
Length 350 mm
Material PA
max. Bundle diameter 98 mm
max. operating temperature 85 °C
UV-resistant Yes
detachable closure No
Min holding force 222 N
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes