BYB-5-12H0288 | by.B
Cable tie, PA, (L x W) 380 x 7.6 mm, bundle-Ø 105 mm, black, UV resistant, 85 °C, BYB-5-12H0288
Order No.: 12H0288
EAN: 4099891898885
MPN:
BYB-5-12H0288
Unit Price (€ / pck.)
24.9900 € *
Available: 5 pck.
Leadtime: 10 Weeks **
Total Price:
24.99 € *
Price list
Quantity
Price per unit*
1 pck.
24.9900 €
5 pck.
23.8000 €
10 pck.
22.0150 €
25 pck.
20.8250 €
50 pck.
19.0400 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, BYB-5-12H0288, by.B
The BYB-5-12H0288 UV resistant cable tie prolongs useful life under sunshine/outdoor application.
Technical specifications
Width | 7.6 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 380 mm | |
Material | PA | |
max. Bundle diameter | 105 mm | |
max. operating temperature | 85 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 534 N |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |