BYB-5-12H0297 | by.B

Cable tie, PA, (L x W) 500 x 8 mm, bundle-Ø 143 mm, black, UV resistant, 85 °C, BYB-5-12H0297

Order No.: 12H0297
EAN: 4099891898977
MPN:
BYB-5-12H0297
BYB-5-12H0297 by.B Cable Ties
Image may differ
Unit Price (€ / pck.)
31.6183 € *
Available: 5 pck.
Leadtime: 10 Weeks **
Total Price:
31.62 € *
Price list
Quantity
Price per unit*
1 pck.
31.6183 €
5 pck.
29.7024 €
10 pck.
26.8226 €
25 pck.
24.9067 €
50 pck.
22.0388 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, BYB-5-12H0297, by.B

The BYB-5-12H0297 UV resistant cable tie prolongs useful life under sunshine/outdoor application.

Technical specifications
Width 8 mm
Colour schwarz
Halogen free Yes
Length 500 mm
Material PA
max. Bundle diameter 143 mm
max. operating temperature 85 °C
UV-resistant Yes
detachable closure No
Min holding force 534 N
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes