BYB-5-12H0307 | by.B

Cable tie, PA, (L x W) 730 x 4.8 mm, bundle-Ø 219 mm, black, UV resistant, 85 °C, BYB-5-12H0307

Order No.: 12H0307
EAN: 4099891899073
MPN:
BYB-5-12H0307
BYB-5-12H0307 by.B Cable Ties
Image may differ
Unit Price (€ / pck.)
29.9880 € *
Available: 0 pck.
Leadtime: 10 Weeks **
Total Price:
29.99 € *
Price list
Quantity
Price per unit*
1 pck.
29.9880 €
5 pck.
28.3220 €
10 pck.
25.8230 €
25 pck.
24.1570 €
50 pck.
21.6580 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, BYB-5-12H0307, by.B

The BYB-5-12H0307 UV resistant cable tie prolongs useful life under sunshine/outdoor application.

Technical specifications
Width 4.8 mm
Colour schwarz
Halogen free Yes
Length 730 mm
Material PA
max. Bundle diameter 219 mm
max. operating temperature 85 °C
UV-resistant Yes
detachable closure No
Min holding force 222 N
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes