BYB-5-12H0309 | by.B

Cable tie, releasable, PA, (L x W) 150 x 12 mm, black, UV resistant, -20 to 85 °C, BYB-5-12H0309

Order No.: 12H0309
EAN: 4099891962319
MPN:
BYB-5-12H0309
BYB-5-12H0309 by.B Cable Ties
Image may differ
Unit Price (€ / pck.)
13.0900 € *
Available: 0 pck.
Next delivery: 10 pck. on 2025-05-16
Leadtime: 2 Weeks **
Total Price:
13.09 € *
Price list
Quantity
Price per unit*
1 pck.
13.0900 €
5 pck.
12.1142 €
10 pck.
11.1265 €
25 pck.
10.4720 €
50 pck.
9.8175 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hook and loop cable tie, BYB-5-12H0309, by.B

The BYB-5-12H0309 hook and loop cable tie is easy to open and close again. Therefore, this product is ideally suited for general bundling tasks and fixations. The excellent material properties of polyamide allow a wide range of applications as far as environmental conditions are concerned. The material is dimensionally stable, robust and resistant to many liquids and also UV radiation, optimal for any indoor and outdoor applications.

Technical specifications
Version mit Klettverschluss
Width 12 mm
Colour schwarz
Halogen free Yes
Length 150 mm
Material PA
max. operating temperature 85 °C
min. operating temperature -20 °C
UV-resistant Yes
detachable closure Yes
Logistics
Country of origin CN
Customs tariff number 39173200
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes