BYB-5-12H0313 | by.B
Cable tie, releasable, PA, (L x W) 350 x 14 mm, black, UV resistant, -20 to 85 °C, BYB-5-12H0313
Order No.: 12H0313
EAN: 4099891962357
MPN:
BYB-5-12H0313
Unit Price (€ / pck.)
24.7758 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
24.78 € *
Price list
Quantity
Price per unit*
1 pck.
24.7758 €
5 pck.
22.9194 €
10 pck.
21.0630 €
25 pck.
19.8254 €
50 pck.
18.5878 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hook and loop cable tie, BYB-5-12H0313, by.B
The BYB-5-12H0313 hook and loop cable tie is easy to open and close again. Therefore, this product is ideally suited for general bundling tasks and fixations. The excellent material properties of polyamide allow a wide range of applications as far as environmental conditions are concerned. The material is dimensionally stable, robust and resistant to many liquids and also UV radiation, optimal for any indoor and outdoor applications.
Technical specifications
Version | mit Klettverschluss | |
Width | 14 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 350 mm | |
Material | PA | |
max. operating temperature | 85 °C | |
min. operating temperature | -20 °C | |
UV-resistant | Yes | |
detachable closure | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |