BYB-5-12H0994 | by.B

Cable tie, PA, (L x W) 250 x 4.8 mm, bundle-Ø 68 mm, blue, 85 °C, BYB-5-12H0994

Order No.: 12H0994
EAN: 4099891961008
MPN:
BYB-5-12H0994
BYB-5-12H0994 by.B Cable Ties
Image may differ
Unit Price (€ / pck.)
15.2320 € *
Available: 0 pck.
Next delivery: 10 pck. on 2025-05-15
Leadtime: 10 Weeks **
Total Price:
15.23 € *
Price list
Quantity
Price per unit*
1 pck.
15.2320 €
5 pck.
14.0896 €
10 pck.
12.9472 €
25 pck.
12.1856 €
50 pck.
11.4240 €
*incl. VAT plus shipping costs
**Subject to prior sale

Detectable cable tie, BYB-5-12H0994, by.B

The BYB-5-12H0994 one piece self-lock cable tie for quick installation can be be detected by metal sensor. This product can be used for food and medical industrial, FDA standard.

Features

  • PA 6.6, flame-rated, with metal powder
  • Supplied in bag with 100 pieces
Technical specifications
Version Metall detektierbar
Width 4.8 mm
Chemical resistant No
Colour blau
Halogen free Yes
Length 250 mm
Material PA
max. Bundle diameter 68 mm
max. operating temperature 85 °C
UV-resistant No
detachable closure No
Min holding force 150 N
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes