BYB-5-12H1272 | by.B

Cable tie, PA, (L x W) 280 x 12.7 mm, bundle-Ø 73 mm, natural, 85 °C, BYB-5-12H1272

Order No.: 12H1272
EAN: 4099891961244
MPN:
BYB-5-12H1272
BYB-5-12H1272 by.B Cable Ties
Image may differ
Unit Price (€ / pck.)
23.5620 € *
Available: 0 pck.
Next delivery: 10 pck. on 2025-05-15
Leadtime: 10 Weeks **
Total Price:
23.56 € *
Price list
Quantity
Price per unit*
1 pck.
23.5620 €
5 pck.
21.4200 €
10 pck.
19.8135 €
25 pck.
18.2070 €
50 pck.
17.1360 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heavy duty cable tie, BYB-5-12H1272, by.B

Extra heavy duty cable tie for application where higher tensile strength is needed.

Features

  • PA 6.6, flame-rated
  • Supplied in bag with 100 pieces
Technical specifications
Version Heavy Duty
Width 12.7 mm
Chemical resistant No
Colour natur
Halogen free Yes
Length 280 mm
Material PA
max. Bundle diameter 73 mm
max. operating temperature 85 °C
UV-resistant No
detachable closure No
Min holding force 1112 N
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes