BYB-5-12H1274 | by.B
Cable tie, PA, (L x W) 480 x 12.7 mm, bundle-Ø 137 mm, natural, 85 °C, BYB-5-12H1274
Order No.: 12H1274
EAN: 4099891961268
MPN:
BYB-5-12H1274
Unit Price (€ / pck.)
34.0340 € *
Available: 0 pck.
Next delivery: 10 pck. on 2025-05-15
Leadtime: 10 Weeks **
Total Price:
34.03 € *
Price list
Quantity
Price per unit*
1 pck.
34.0340 €
5 pck.
30.9400 €
10 pck.
28.6195 €
25 pck.
26.2990 €
50 pck.
24.7520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heavy duty cable tie, BYB-5-12H1274, by.B
Extra heavy duty cable tie for application where higher tensile strength is needed.
Features
- PA 6.6, flame-rated
- Supplied in bag with 100 pieces
Technical specifications
Version | Heavy Duty | |
Width | 12.7 mm | |
Chemical resistant | No | |
Colour | natur | |
Halogen free | Yes | |
Length | 480 mm | |
Material | PA | |
max. Bundle diameter | 137 mm | |
max. operating temperature | 85 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 1112 N |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |