BYB-5-12H1276 | by.B
Cable tie, PA, (L x W) 730 x 12.7 mm, bundle-Ø 216 mm, natural, 85 °C, BYB-5-12H1276
Order No.: 12H1276
EAN: 4099891961282
MPN:
BYB-5-12H1276
Unit Price (€ / pck.)
52.36 € *
Available: 0 pck.
Next delivery: 10 pck. on 2025-05-15
Leadtime: 10 Weeks **
Total Price:
52.36 € *
Price list
Quantity
Price per unit*
1 pck.
52.36 €
5 pck.
47.60 €
10 pck.
44.03 €
25 pck.
40.46 €
50 pck.
38.08 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heavy duty cable tie, BYB-5-12H1276, by.B
Extra heavy duty cable tie for application where higher tensile strength is needed.
Features
- PA 6.6, flame-rated
- Supplied in bag with 100 pieces
Technical specifications
Version | Heavy Duty | |
Width | 12.7 mm | |
Chemical resistant | No | |
Colour | natur | |
Halogen free | Yes | |
Length | 730 mm | |
Material | PA | |
max. Bundle diameter | 216 mm | |
max. operating temperature | 85 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 1112 N |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |