BYB-5-12H1281 | by.B
Cable tie, PA, (L x W) 100 x 2.5 mm, bundle-Ø 22 mm, light green, 105 °C, BYB-5-12H1281
Order No.: 12H1281
EAN: 4099891963255
MPN:
BYB-5-12H1281
Unit Price (€ / pck.)
1.6065 € *
Available: 0 pck.
Next delivery: 10 pck. on 2025-05-15
Leadtime: 10 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pck.
1.6065 €
5 pck.
1.4518 €
10 pck.
1.3447 €
25 pck.
1.1781 €
50 pck.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat stabilized cable tie, BYB-5-12H1281, by.B
The BYB-5-12H1281 heat stabilized cable tie is designed for high-temperature up to +105°C.
Features
- PA 6.6, flame-rated
- Supplied in bag with 100 pieces
Technical specifications
Version | hitzestabilisiert | |
Width | 2.5 mm | |
Chemical resistant | No | |
Colour | hellgrün | |
Halogen free | Yes | |
Length | 100 mm | |
Material | PA | |
max. Bundle diameter | 22 mm | |
max. operating temperature | 105 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 80 N |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |