BYB-5-12H1283 | by.B

Cable tie, PA, (L x W) 150 x 3.6 mm, bundle-Ø 36 mm, light green, 105 °C, BYB-5-12H1283

Order No.: 12H1283
EAN: 4099891963279
MPN:
BYB-5-12H1283
BYB-5-12H1283 by.B Cable Ties Image 1
BYB-5-12H1283 by.B Cable Ties Image 2
BYB-5-12H1283 by.B Cable Ties Image 3
Image may differ
Unit Price (€ / pck.)
3.5700 € *
Available: 0 pck.
Next delivery: 10 pck. on 2025-05-15
Leadtime: 10 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pck.
3.5700 €
5 pck.
3.2130 €
10 pck.
2.9750 €
25 pck.
2.6180 €
50 pck.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat stabilized cable tie, BYB-5-12H1283, by.B

The BYB-5-12H1283 heat stabilized cable tie is designed for high-temperature up to +105°C.

Features

  • PA 6.6, flame-rated
  • Supplied in bag with 100 pieces
Technical specifications
Version hitzestabilisiert
Width 3.6 mm
Chemical resistant No
Colour hellgrün
Halogen free Yes
Length 150 mm
Material PA
max. Bundle diameter 36 mm
max. operating temperature 105 °C
UV-resistant No
detachable closure No
Min holding force 180 N
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes