BYB-5-12H1289 | by.B
Cable tie, PA, (L x W) 368 x 4.8 mm, bundle-Ø 105 mm, light green, 105 °C, BYB-5-12H1289
Order No.: 12H1289
EAN: 4099891963330
MPN:
BYB-5-12H1289
Unit Price (€ / pck.)
13.3875 € *
Available: 0 pck.
Next delivery: 10 pck. on 2025-05-15
Leadtime: 10 Weeks **
Total Price:
13.39 € *
Price list
Quantity
Price per unit*
1 pck.
13.3875 €
5 pck.
12.0547 €
10 pck.
11.1622 €
25 pck.
9.8175 €
50 pck.
8.9250 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat stabilized cable tie, BYB-5-12H1289, by.B
The BYB-5-12H1289 heat stabilized cable tie is designed for high-temperature up to +105°C.
Features
- PA 6.6, flame-rated
- Supplied in bag with 100 pieces
Technical specifications
Version | hitzestabilisiert | |
Width | 4.8 mm | |
Chemical resistant | No | |
Colour | hellgrün | |
Halogen free | Yes | |
Length | 368 mm | |
Material | PA | |
max. Bundle diameter | 105 mm | |
max. operating temperature | 105 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 222 N |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |