BYB-5-12H1298 | by.B

Cable tie, PA, (L x W) 368 x 4.8 mm, bundle-Ø 105 mm, black, 105 °C, BYB-5-12H1298

Order No.: 12H1298
EAN: 4099891963422
MPN:
BYB-5-12H1298
BYB-5-12H1298 by.B Cable Ties Image 1
BYB-5-12H1298 by.B Cable Ties Image 2
BYB-5-12H1298 by.B Cable Ties Image 3
Image may differ
Unit Price (€ / pck.)
13.3875 € *
Available: 0 pck.
Next delivery: 10 pck. on 2025-05-15
Leadtime: 10 Weeks **
Total Price:
13.39 € *
Price list
Quantity
Price per unit*
1 pck.
13.3875 €
5 pck.
12.0547 €
10 pck.
11.1622 €
25 pck.
9.8175 €
50 pck.
8.9250 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat stabilized cable tie, BYB-5-12H1298, by.B

The BYB-5-12H1298 heat stabilized cable tie is designed for high-temperature up to +105°C.

Features

  • PA 6.6, flame-rated
  • Supplied in bag with 100 pieces
Technical specifications
Version hitzestabilisiert
Width 4.8 mm
Chemical resistant No
Colour schwarz
Halogen free Yes
Length 368 mm
Material PA
max. Bundle diameter 105 mm
max. operating temperature 105 °C
UV-resistant No
detachable closure No
Min holding force 222 N
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes