BYB-5-12H2030 | by.B

Cable tie, PA, (L x W) 100 x 2.5 mm, bundle-Ø 23 mm, natural, 85 °C, BYB-5-12H2030

Order No.: 12H2030
EAN: 4099891964542
MPN:
BYB-5-12H2030
BYB-5-12H2030 by.B Cable Ties
Image may differ
Unit Price (€ / pck.)
2.9512 € *
Available: 0 pck.
Next delivery: 10 pck. on 2025-05-15
Leadtime: 10 Weeks **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pck.
2.9512 €
5 pck.
2.6775 €
10 pck.
2.4157 €
25 pck.
2.2372 €
50 pck.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale

Marker tie, BYB-5-12H2030, by.B

Tie and identify bundles of cable in one operation. Tag may be imprinted or written on with a marking pen.

Features

  • PA 6.6, flame-rated
  • Supplied in bag with 100 pieces
Technical specifications
Version mit Markierungsschild
Width 2.5 mm
Chemical resistant No
Colour natur
Halogen free Yes
Length 100 mm
Material PA
max. Bundle diameter 23 mm
max. operating temperature 85 °C
UV-resistant No
detachable closure No
Min holding force 80 N
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes