BYB-5-12H2032 | by.B

Cable tie, PA, (L x W) 110 x 2.5 mm, bundle-Ø 20 mm, natural, 85 °C, BYB-5-12H2032

Order No.: 12H2032
EAN: 4099891964566
MPN:
BYB-5-12H2032
BYB-5-12H2032 by.B Cable Ties
Image may differ
Unit Price (€ / pck.)
3.1773 € *
Available: 10 pck.
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pck.
3.1773 €
5 pck.
2.8917 €
10 pck.
2.6061 €
25 pck.
2.4157 €
50 pck.
2.1182 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie with marking label, BYB-5-12H2032, by.B

Tie and identify bundles of cable in one operation. Tag may be imprinted or written on with a marking pen.

Features

  • PA 6.6, flame-rated
  • Supplied in bag with 100 pieces
Technical specifications
Filter Property Value
Product type cable tie
Version with marker plate
Length 110 mm
Width 2.5 mm
max. Bundle diameter 20 mm
Min holding force 80 N
Material PA
Colour natural
detachable closure No
Chemical resistant No
UV-resistant No
Halogen free Yes
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TW
Original Packaging Bag with 100 pieces
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15