BYB-5-12H2100 | by.B

Cable tie, releasable, PA, (L x W) 150 x 4.5 mm, bundle-Ø 35 mm, black, 85 °C, BYB-5-12H2100

Order No.: 12H2100
EAN: 4099891964641
MPN:
BYB-5-12H2100
BYB-5-12H2100 by.B Cable Ties
Image may differ
Unit Price (€ / pck.)
7.1400 € *
Available: 0 pck.
Next delivery: 10 pck. on 2025-05-15
Leadtime: 10 Weeks **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pck.
7.1400 €
5 pck.
6.6045 €
10 pck.
5.8905 €
25 pck.
5.3550 €
50 pck.
4.8195 €
*incl. VAT plus shipping costs
**Subject to prior sale

Releasable cable tie, BYB-5-12H2100, by.B

The BYB-5-12H2100 releasable and reusable cable tie features a special lock design that makes good tensile strength. Sharp tail for easy installation.

Features

  • PA 6.6, flame-rated
  • Supplied in bag with 100 pieces
Technical specifications
Width 4.5 mm
Chemical resistant No
Colour schwarz
Halogen free Yes
Length 150 mm
Material PA
max. Bundle diameter 35 mm
max. operating temperature 85 °C
UV-resistant No
detachable closure Yes
Min holding force 222 N
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes