BYB-5-12H2102 | by.B
Cable tie, releasable, PA, (L x W) 250 x 4.5 mm, bundle-Ø 65 mm, black, 85 °C, BYB-5-12H2102
Order No.: 12H2102
EAN: 4099891964665
MPN:
BYB-5-12H2102
Unit Price (€ / pck.)
11.9000 € *
Available: 10 pck.
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 pck.
11.9000 €
5 pck.
11.0075 €
10 pck.
9.8175 €
25 pck.
8.9250 €
50 pck.
8.0325 €
*incl. VAT plus shipping costs
Subject to prior sale
Releasable cable tie, BYB-5-12H2102, by.B
The BYB-5-12H2102 releasable and reusable cable tie features a special lock design that makes good tensile strength. Sharp tail for easy installation.
Features
- PA 6.6, flame-rated
- Supplied in bag with 100 pieces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 250 mm | |
| Width | 4.5 mm | |
| max. Bundle diameter | 65 mm | |
| Min holding force | 222 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |