BYB-5-12H2104 | by.B
Cable tie, releasable, PA, (L x W) 125 x 4.5 mm, bundle-Ø 25 mm, natural, 85 °C, BYB-5-12H2104
Order No.: 12H2104
EAN: 4099891964689
MPN:
BYB-5-12H2104
Unit Price (€ / pck.)
6.1880 € *
Available: 0 pck.
Next delivery: 10 pck. on 2025-05-15
Leadtime: 10 Weeks **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
1 pck.
6.1880 €
5 pck.
5.7239 €
10 pck.
5.1051 €
25 pck.
4.6410 €
50 pck.
4.1769 €
*incl. VAT plus shipping costs
**Subject to prior sale
Releasable cable tie, BYB-5-12H2104, by.B
The BYB-5-12H2104 releasable and reusable cable tie features a special lock design that makes good tensile strength. Sharp tail for easy installation.
Features
- PA 6.6, flame-rated
- Supplied in bag with 100 pieces
Technical specifications
Width | 4.5 mm | |
Chemical resistant | No | |
Colour | natur | |
Halogen free | Yes | |
Length | 125 mm | |
Material | PA | |
max. Bundle diameter | 25 mm | |
max. operating temperature | 85 °C | |
UV-resistant | No | |
detachable closure | Yes | |
Min holding force | 222 N |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |