BYB-5-92F702 | by.B
PVC control line LifYDY 3 x 0.05 mm², shielded, black, BYB-5-92F702
Unit Price (€ / mtr.)
1.7255 € *
Available: 168 mtr.
Next delivery: 434 mtr. on 2025-05-14
Leadtime: 10 Weeks **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7255 €
10 mtr.
1.5351 €
100 mtr.
1.3209 €
500 mtr.
1.2257 €
1000 mtr.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ultra-flexible miniature control cables, shielded, type LifYDY.
For applications demanding cables with highest flexibility, immunity to interference and small outer diameters
Cross-section 0.05 mm².
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN 47100 | |
Number of cores | 3 | |
Version | Steuerleitung | |
Outer diameter | 2.8 mm | |
Colour | schwarz | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,05 mm² | |
Material | PVC | |
Rated voltage | 100 V | |
Test voltage | 500 V | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -20 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |