BYB-5-92F710 | by.B

PVC control line LifYDY 8 x 0.05 mm², shielded, black, BYB-5-92F710

Order No.: 92F710
EAN: 4099891237318
MPN:
BYB-5-92F710
LIFYDY 08X0,05 SCHWARZ
Series: LifYDY
BYB-5-92F710 by.B Control Cables
Image may differ
Unit Price (€ / mtr.)
2.6299 € *
Available: 624 mtr.
Leadtime: 10 Weeks **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6299 €
10 mtr.
2.3324 €
100 mtr.
2.0230 €
500 mtr.
1.8683 €
1000 mtr.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultra-flexible miniature control cables, shielded, type LifYDY.

For applications demanding cables with highest flexibility, immunity to interference and small outer diameters

Cross-section 0.05 mm².

Technical specifications
Core insulation material PVC
Core colour sequence DIN 47100
Number of cores 8
Version Steuerleitung
Outer diameter 3.7 mm
Colour schwarz
Cable material Kupfer, blank
Cable cross-section 0,05 mm²
Material PVC
Rated voltage 100 V
Test voltage 500 V
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -20 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes