BYB-5-92F746 | by.B

PVC control line LifYDY 5 x 0.1 mm², shielded, black, BYB-5-92F746

Order No.: 92F746
EAN: 4099891237370
MPN:
BYB-5-92F746
LIFYDY 05X0,10 SCHWARZ
Series: LifYDY
BYB-5-92F746 by.B Control Cables
Image may differ
Unit Price (€ / mtr.)
2.0349 € *
Available: 989 mtr.
Leadtime: 10 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0349 €
10 mtr.
1.7969 €
100 mtr.
1.5708 €
500 mtr.
1.4399 €
1000 mtr.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultra-flexible miniature control cables, shielded, type LifYDY.

For applications demanding cables with highest flexibility, immunity to interference and small outer diameters

Cross-section 0.1 mm².

Technical specifications
Core insulation material PVC
Core colour sequence DIN 47100
Number of cores 5
Version Steuerleitung
Outer diameter 4.3 mm
Colour schwarz
Cable material Kupfer, blank
Cable cross-section 0,1 mm²
Material PVC
Rated voltage 300 V
Test voltage 900 V
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -20 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes