BYB-5-92F748 | by.B
PVC control line LifYDY 7 x 0.1 mm², shielded, black, BYB-5-92F748
Unit Price (€ / mtr.)
2.6061 € *
Available: 1,413 mtr.
Leadtime: 10 Weeks **
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6061 €
10 mtr.
2.3086 €
100 mtr.
1.9992 €
500 mtr.
1.8564 €
1000 mtr.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ultra-flexible miniature control cables, shielded, type LifYDY.
For applications demanding cables with highest flexibility, immunity to interference and small outer diameters
Cross-section 0.1 mm².
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN 47100 | |
Number of cores | 7 | |
Version | Steuerleitung | |
Outer diameter | 4.6 mm | |
Colour | schwarz | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,1 mm² | |
Material | PVC | |
Rated voltage | 300 V | |
Test voltage | 900 V | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -20 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |