BYB-5-94F576 | by.B
PVC low voltage cable SIF-PV/P 2 x 2.5 mm², unshielded, black, BYB-5-94F576
Unit Price (€ / mtr.)
2.8679 € *
Available: 141 mtr.
Leadtime: 10 Weeks **
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8679 €
10 mtr.
2.4395 €
100 mtr.
2.2610 €
500 mtr.
2.1658 €
1000 mtr.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Core insulation material | Silikon | |
Number of cores | 2 | |
Version | Niedervoltleitung | |
Outer diameter | 7.4 mm | |
Colour | schwarz | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 2,5 mm² | |
Material | PVC | |
Rated voltage | 48 V | |
Test voltage | 2 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (unmoved) | bis 180 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444993 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |