BYB-7-30L0012 | by.B

Crimping pliers for wire end ferrules, 0.25-10 mm², AWG 23-7, by.B BYB-7-30L0012

Order No.: 30L0012
EAN: 4099891956622
MPN:
BYB-7-30L0012
BYB-7-30L0012 by.B Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
23.7881 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
23.79 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7881 €
5 pcs.
21.4081 €
10 pcs.
19.2661 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimping pliers, BYB-7-30L0012, by.B

These crimping pliers are particularly suitable for hobbyists, craftsmen, field service, service workshops, electronics technicians and laboratory requirements. The tried-and-tested ferrule pliers are optimised for a wide range of applications and can therefore be used very flexibly. The crimping pliers for wire end ferrules have automatic adjustment to the ferrule diameter in a wide range of applications between 0.25 and 10 mm² conductor cross-section of the stranded wire - with every new crimping process. The square crimping claw ensures a secure contact with a strong connection and consistently high quality during the crimping process. The automatically adjusting crimping mechanism is optimally calibrated at the factory, but can be fine-tuned to individual requirements. The ergonomic handle sits comfortably in the hand and provides a good grip. The pliers have a quick-locking safety catch and a low weight of just 363 g for fatigue-free working.

Automatic crimping pliers with square crimping claw - self-adjusting to the respective sleeve size. Equal pressure from each side for optimum results and long-lasting, perfect electrical connections. For wire end ferrules from 0.25 to 10 mm². The quality of the crimp remains consistently high after every use. Top professional quality - an ergonomic handle ensures fatigue-free working without pressure points. With quick-release safety lock and fine adjustment for crimping pressure.

Technical specifications
Crimping Range (AWG) AWG 23-7
Crimping Range (mm²) 0,25-10 mm²
Suitable for Aderendhülsen
Weight 363 g
Logistics
Country of origin CN
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes