BYB-4-07F5068 | by.B
Faston plug, 2.8 x 0.8 mm, insulated, straight, blue, 1.5-2.5 mm², AWG 16-14, BYB-4-07F5068
Order No.: 07F5068
EAN: 4099891983703
MPN:
BYB-4-07F5068
Unit Price (€ / pc.)
0.0976 € *
Available: 0 pcs.
Next delivery: 1,000 pcs. on 2025-05-06
Leadtime: 4 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0976 €
100 pcs.
0.0857 €
500 pcs.
0.0738 €
1000 pcs.
0.0678 €
5000 pcs.
0.0619 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated flat plug, BYB-4-07F5068, by.B
Insulated flat plug, Brass, tin-plated, 2,8 x 0,8 mm, blue, 1,5 to 2,5 mm².
Technical specifications
Version | Flachstecker | |
AWG cross-section | AWG 16-14 | |
Design | gerade | |
Insulation colour | blau | |
Isolated | Yes | |
Cable cross-section | 1,5-2,5 mm² | |
Material | Messing, verzinnt | |
Plug width x plug thickness | 2,8 x 0,8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |